TO-220 Thermal Interface Products

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Triple Mount TO-220 Pad, 3 Holes 664In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 38.1 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-220 Pad, No Hole 475In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 17.78 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Aavid Thermal Interface Products Mounting Kit with Thermalfilm for TO-220 2,626In Stock
10,000Expected 2027/02/22
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-220 Pad, 0.003" Thick 1,237In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 17.78 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Aavid Thermal Interface Products Mounting Kit with Mica Insulator for TO-220 311In Stock
3,000Expected 2026/10/23
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits Bulk
Aavid Thermal Interface Products Mounting Kit with Thermalsil III for TO-220
7,740On Order
Min.: 1
Mult.: 1

Thermal Interface Kits Thermalsil III TO-220 Mounting Kit TO-220 Mounting Kits Bulk

Bergquist Company Thermal Interface Products Insulator, 0.010" Thickness, 1 Side Adhesive, SIL PAD TSP3500/2000, IDH 2192483
Non-Stocked Lead-Time 9 Weeks
Min.: 676
Mult.: 676

Thermally Conductive Insulators Non-standard Silicone Elastomer 4 kVAC White - 60 C + 200 C 0.01 in UL 94 V-0 2000 / TSP 3500
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Dual Mount TO-220 Pad, 2 Holes Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 25.4 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD