922-0003-01

SchmartBoard
872-922-0003-01
922-0003-01

Mfr.:

Description:
Jumper Wires 5ea Red ML/FEM 11" 4 Way BusJmprs/40 Hdrs

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: Jumper Wires
RoHS:  
Wire
Jumper Cable
Pin
Socket
Male / Female
11 in
Red
Brand: SchmartBoard
Number of Conductors: 4 Conductor
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

11" 4 Way Bus Jumpers with 40 Headers

Schmartboard 11" 4 Way Bus Jumpers with 40 Headers allow connection of multiple points to a single common signal, save space and reduce jumper use in tight areas such as ground. They can also be used with electronic testing equipment such as logic analyzers as a signal interceptor to more easily access test points.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.07 $15.07