5028731

Phoenix Contact
651-5028731
5028731

Mfr.:

Description:
Storage Boxes & Cases SORTI 3/18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Storage Boxes & Cases
RoHS:  
Compartment Boxes
Multiple Compartment
Clear
Polystyrene (PS)
250 mm
170 mm
46 mm
18 Compartment
Brand: Phoenix Contact
Description/Function: Assortment Boxes / 18 Compartments
Dimensions: 6 in L x 9 in W x 1 in H
Product Type: Storage Boxes & Cases
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: TOOL fox
Part # Aliases: SORTI_3/18 SORTI318
Unit Weight: 463.799 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.96 $77.96