9006060000

Weidmuller
470-9006060000
9006060000

Mfr.:

Description:
Other Tools SWIFTY CS SET

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Other Tools
REACH - SVHC:
Combination Tools
Cutting/Screwing Tool
One-hand operations
Brand: Weidmuller
Height: 43 mm
Product Type: Hand Tools
Series: Swifty CS
Factory Pack Quantity: 1
Subcategory: Tools
Width: 204 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

swifty® CS 3-in-1 Smart Cable Cut & Strip Tool

Weidmuller swifty® CS 3-in-1 Smart Cable Cut and Strip Tool is an all-in-one tool that provides a fast and effortless solution for cutting and stripping cables. The swifty CS cutting and stripping attachment slides onto uninsulated screwdrivers with a 3.5mm blade diameter, allowing panel builders and machine builders to start working immediately in the field without changing tools. A version is also available as a screwdriver with the swifty CS already attached. Users can cut the wire on one side of the swifty CS attachment, strip the wire on the other side, and use the screwdriver to make necessary adjustments. The Weidmuller swifty CS tool strips PVC-insulated fine-stranded and solid conductors up to 14AWG and cuts copper conductors that are single-stranded up to 16AWG and fine-stranded up to 14AWG. An ergonomic grip design ensures that minimal manual effort is required.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.37 $38.37
$35.55 $177.75
$34.41 $344.10
$32.96 $824.00
500 Quote