C4AC02M002

Mueller Electric
548-C4AC02M002
C4AC02M002

Mfr.:

Description:
Specialised Cables 4 Position Straight Male to Straight Female Cable Assembly - Yellow - 2 Meters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Specialised Cables
RoHS:  
Instrumentation
M12
4 Position
M12
4 Position
2 m
Male / Female
A Coded
18 AWG
250 VAC, 250 VDC
Yellow
4 A
IP68
Bulk
Brand: Mueller Electric
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Instrumentation Cables

Mueller Electric Instrumentation Cables are rugged, multi-conductor cables with 3- to 12-position connectors in straight, right-angle, and panel-mount configurations. The lineup offers a wide range of cable lengths, from 1m up to 10m. Mueller Instrumentation Cables are available with IP67, IP68, or IP69K protection ratings. Typical applications for these cables include industrial automation, automotive, aerospace, and military/defense.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.57 $26.57
$23.86 $238.60
$22.99 $574.75
$21.76 $1,088.00
$20.96 $2,096.00
$20.07 $5,017.50
$19.62 $9,810.00
1,000 Quote