EPIUH52-A0B3K005MG

EverPro
249-EPIUH52A0B3K05MG
EPIUH52-A0B3K005MG

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB3.0 Hybrid AOC High-flex (AM-uB) with metal Housing - 5m up to 20m

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 3.1 Gen 1
USB Type A
USB Type B, Micro
Male / Male
5 m
Black
4.75 V to 5.25 V
Brand: EverPro
Current Rating: 200 mA
Data Rate: 5 Gb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.0 Hybrid AOC (AM-AF)

EverPro Technologies USB 3.0 Hybrid AOC (AM-AF) features an integrated copper design to supply power to a device. This hybrid cable has a length of up to 50m without adding any relay device. The cable has built-in SuperTT technology capable of mutual conversion between the USB 3.1 GEN1 and USB 2.0 protocols.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$213.82 $213.82
$182.51 $1,825.10
$175.96 $4,399.00
$169.03 $8,451.50