1000610213

Molex / Temp-Flex
538-100061-0213
1000610213

Mfr.:

Description:
Flat Cables 41 AWG 4 WIDE 0.0071" PITCH PFA NAT/BLU

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
4 Conductor
41 AWG
Natural
Perfluoroalkoxy (PFA)
Copper
100061
Spool
Brand: Molex / Temp-Flex
Pitch: 0.18 mm
Product Type: Flat Cables
Factory Pack Quantity: 5000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high-flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard insulation displacement connectors (IDCs). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications, withstanding high temperatures and chemical exposures.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,000
Expected 2026/10/30
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.47 $12.35
$2.36 $23.60
$2.21 $55.25
$2.11 $105.50
$2.00 $200.00