20139-0

Avery Dennison
514-20139-0
20139-0

Mfr.:

Description:
Cable Tie Mounts CT,M10 THREADED MNT.BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Stud Ties
Cable Ties with Mounts
Weld Stud Tie
Screw Mount
Polyamide (PA66), Nylon 6.6
8.29 in
210.7 mm
0.174 in
4.42 mm
Black
M10
Brand: Avery Dennison
Features: M10 Threaded Mount
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stud-Mount Ties

Avery Dennison Stud-Mount Ties are designed for bundling wires, hoses, and tubing and for attaching a bundle to a threaded stud. These ties fit over threaded bolts that protrude from a surface, with minimal insertion force but high removal force. The stud-mount ties are available in two options, including self-affixing and low-profile mount ties. The self-affixing ties require no additional fastening and are integrated with a high retention-to-insertion ratio for ergonomic compatibility. The low-profile options are ideal for applications where space is limited. Avery Dennison Stud-Mount Ties are ideal for automotive applications and are available in a variety of resins to meet T3 and T4 temperature profiles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.265 $1,325.00