NXP Semiconductors PF0200 12-Channel Configurable PMIC

NXP Semiconductors PF0200 12-Channel Configurable Power Management Integrated Circuit (PMIC) provides a highly programmable / configurable architecture, with fully integrated power devices and minimal external components. With up to four buck converters, one boost regulator, six linear regulators, RTC supply, and coin-cell charger, the PF0200 can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0200 is available in pre-programmed standard versions, or non-programmed to support custom programming.

The PF0200 is optimized for use with the i.MX6 SoloLite, i.MX6 Solo, and i.MX6 DualLite versions of the i.MX6 family of devices and is supported by full system level reference designs, and pre-programmed versions of the device. This device is powered by SMARTMOS technology.

The NXP Semiconductors PF0200 PMIC is offered in a QFN56 package, with wettable flank options available. This device is offered with consumer (-40°C to +85°C) and Extended Industria (-40°C to +105°C) operating temperature ranges.

Features

  • Three to four buck converters, depending on configuration
  • Boost regulator to 5.0 V output
  • Six general purpose linear regulators
  • Programmable output voltage, sequence, and timing
  • OTP (One Time Programmable) memory for device configuration
  • Coin cell charger and RTC supply
  • DDR termination reference voltage
  • Power control logic with processor interface and event detection
  • I2C control
  • Individually programmable ON, OFF, and Standby modes
  • Operating temperature range
    • Consumer: -40°C to +85°C
    • Extended Industrial: -40°C to +105°C
  • Package options
    • 8.0mm x 8.0mm E-Type QFN56, 0.5mm pitch
    • 8.0mm x 8.0mm WF-Type QFN56 with wettable flanks, 0.5mm pitch

Applications

  • Automotive
    • Mid/High-End Infotainment Head Unit
  • Consumer
    • E-Readers
    • Media Phones
    • Tablets
    • Home Energy Management Systems
  • Industrial
    • Human Machine Interface (HMI)
    • Stationary Electronic Point of Sale (ePOS) Terminals
    • Gateway (Router)
    • Single Board Computer
  • Medical/Healthcare
    • Telehealth System
    • Portable Electrocardiograph (ECG)

Videos

Block Diagram

Block Diagram - NXP Semiconductors PF0200 12-Channel Configurable PMIC

Application Circuit

Application Circuit Diagram - NXP Semiconductors PF0200 12-Channel Configurable PMIC
Published: 2014-03-13 | Updated: 2026-10-26