AAEON UP UP WCL Edge Compact Edge AI Systems

AAEON UP UP WCL Edge Compact Edge AI Systems feature Intel® Core™ Series 3 processors with up to 40 TOPS AI acceleration. These systems feature up to 24GB onboard LPDDR5 memory, up to 256GB onboard UFS storage, 2.5GbE x 1 Ethernet, and 1 x HDMI 2.1 (TMDS) display interface. The UP WCL Edge AI systems operate at 30W to 36W power consumption (typical) and 12V DC-in, 5A power. These AI systems are available with DIN rail and VESA mounting, measuring 95mm x 70mm x 42.3mm. The UP WCL Edge AI systems are CE/FCC Class A certified and comply with RoHS and REACH. These systems combine compact design with advanced edge AI performance, ideal for smart retail, warehouse automation, and intelligent transportation.

Features

  • Intel® Core™ processors (series 3)
  • Up to 24GB onboard LPDDR5 memory
  • Up to 256GB onboard UFS storage
  • 2.5GbE x 1 Ethernet
  • 1 x HDMI 2.1 (TMDS) display interface
  • 3 x USB 3.2 (Type-A)
  • M.2 2230 E-Key
  • 10-pin GPIO x 1
  • 12V DC-in, 5A power
  • CE/FCC Class A certified
  • RoHS and REACH compliant

Applications

  • Smart retail
  • Warehouse automation
  • Intelligent transportation

Specifications

  • CPU:
    • Intel® Core™ 7 processor 350
    • Intel® Core™ 5 processor 320
    • Intel® Core™ 3 processor 304
  • Intel® graphics
  • AT/ATX power supply type
  • 10-pin wafer (BIOS-selectable: 3.3V I2C x 2/PWM x 2/SPI x 2/GPIO x 8) GPIO
  • 1 x M.2 2230 E-key (CNVI2/ CNVI3, PCIe Gen 4 [x1], and USB 2.0) expansion slot
  • 30W to 36W power consumption (typical)
  • DIN rail and VESA mounting
  • 95mm x 70mm x 42.3mm dimensions
  • -20°C to 60°C/0.7 airflow with active cooler operating temperature range
  • 0% to 90% relative humidity, non-condensing operating humidity range

Overview

AAEON UP UP WCL Edge Compact Edge AI Systems

Dimension

Mechanical Drawing - AAEON UP UP WCL Edge Compact Edge AI Systems
Published: 2026-09-15 | Updated: 2026-09-15