Abracon ABS06AIG AEC-Q200 32.768kHz SMD Crystals
Abracon ABS06AIG AEC-Q200 32.768kHz SMD Crystals are automotive-grade tuning fork quartz crystals in a 2.05mm length x 1.2mm width x 0.6mm height two-pad SMD package. The Abracon ABS06AIG AEC-Q200-compliant series offers industry-standard frequency accuracy at +25°C (±20ppm), an operating temperature range of -40°C to +125°C, and load capacitance (CL) options commonly used in commercial and industrial end applications. These 32.768kHz SMD crystals come in a hermetically sealed ceramic package with low equivalent series resistance (ESR), enabling reliable start-up at low drive levels.
Features
- AEC-Q200 qualified
- Automotive Grade 1
- -40°C to +125°C operating temperature range
- TS16949 Production Line Certified
- Production Part Approval Process (PPAP) available
- Hermetically seam-sealed ceramic package
- REACH/RoHS II compliant
Applications
- Infotainment systems
- Keyless entry and startup
- GPS and navigation
- Comfort control
- Heating, ventilation, and air-conditioning (HVAC) controllers
- Medical and healthcare
- Advanced Driver Assistance Systems (ADAS)
- Vehicle-to-vehicle communication
- Light detection and ranging (LiDAR)
- In-vehicle networking
Specifications
- ±20ppm frequency tolerance
- ≤70kΩ ESR
- 32.768kHz frequency
- 200MΩ insulation resistance
- Tuning fork operation mode
- 6pF, 7pF, 9pF, and 12.5pF load capacitance
- 2.0mm length x 1.2mm width x 0.6mm height ultra-miniature SMD package
Dimensions
Recommended Land Pattern & Circuit
Published: 2026-10-26
| Updated: 2026-10-29