Allegro MicroSystems ACS37630 Linear Vertical Hall-Effect Sensor IC

Allegro MicroSystems ACS37630 Linear Vertical Hall-Effect Sensor IC is contactless and utilizes high-precision vertical Hall technology for applications where currents flow through a busbar or PCB. When used with a U-core concentrator, this sensor achieves high immunity to stray fields while simplifying the mechanical assembly relative to a traditional C-core current sensor. This sensor features factory-programmed temperature compensation (TC) that provides a low thermal drift sensitivity of ±0.7% and a fast response time of 1.6µs. Allegro MicroSystems ACS37630 Linear Vertical Hall-Effect Sensor IC is suitable for green energy, power supplies, power distribution units (PDUs), battery disconnect units (BDUs), and smart fuse applications.

Features

  • Vertical Hall technology for sensing parallel to package surface
  • Ideal for U-core applications
  • Contactless, noninvasive current sensing
  • Eliminates need for C-cores for easy assembly
  • Fast response time
  • Suited for applications where current flows through busbar or PCB
  • Factory-programmed TC provides low thermal drift sensitivity
  • High operating bandwidth up to 250kHz
  • Low-bandwidth mode (50 kHz) for reduced output noise
  • Analog ratiometric output
  • Monolithic Hall integrated circuit (IC) for high reliability
  • Surface-mount, low-profile design

Applications

  • High-voltage traction motor inverters for extended electric vehicles (xEVs)
  • 48V/12V auxiliary inverters
  • PDUs
  • BDUs
  • Heterogeneous redundant battery monitoring
  • Smart fuses
  • Green energy
  • Power supplies

Specifications

  • AEC-Q100 Grade 0, automotive qualified
  • ±0.7% typical thermal drift sensitivity
  • ±5mV typical offset
  • 1.6µs typical response time
  • 1mV/G to 8.8mV/G sensitivity range
  • 8-pin SOIC package
  • -40°C to +150°C operating temperature range

Functional Block Diagram

Block Diagram - Allegro MicroSystems ACS37630 Linear Vertical Hall-Effect Sensor IC

Typical Application Circuit

Application Circuit Diagram - Allegro MicroSystems ACS37630 Linear Vertical Hall-Effect Sensor IC
Published: 2025-04-10 | Updated: 2026-09-28