ams OSRAM LZ4 LuxiGen™ UV LED Emitters

ams OSRAM LZ4 LuxiGen™ UV LED Emitters are 365nm high flux density LEDs with an integrated flat glass lens. These LED emitters are available in a surface-mount ceramic package and offer 1.1°C/W low thermal resistance. The ams OSRAM LZ4 LED emitters have a 2.2mm x 2.2mm Light Emitting Surface (LES) in a 7mm x 7mm emitter footprint. These LED emitters are ideal for imaging optics with beam angles as narrow as ±3°. The LZ4 LED emitters come in two variants: the LZ4-04UV0R-0000 UV emitter and the LZ4-V4UV0R-0000 UV emitter on a 4-channel Cu star MCPCB. Typical applications include curing, printing, PCB exposure, sterilization, medical, currency verification, fluorescence microscopy, inspection of dyes, rodent and animal contamination, and forensics.

Features

  • Surface mount ceramic package UV LED with integrated flat glass lens
  • It comes in two variants
    • LZ4-04UV0R-0000 UV emitter
    • LZ4-V4UV0R-0000 UV emitter
  • LZ4-V4UV0R-0000 emitter is available on 4-channel Cu star MCPCB

Specifications

  • 365nm high flux density
  • 15.2V forward voltage VF (at IF=700mA)
  • 10.8mV/°C temperature coefficient of forward voltage
  • 2.2mm x 2.2mm LES in a 7mm x 7mm emitter footprint
  • 1.1°C/W thermal resistance (junction to case)
  • JEDEC Level 1 for the moisture sensitivity level
  • 110° viewing angle
  • -40°C to 150°C operating temperature range

Applications

  • Curing
  • Printing
  • PCB exposure
  • Sterilization
  • Medical
  • Currency verification
  • Fluorescence microscopy
  • Inspection of dyes, rodent, and animal contamination
  • Forensics
View Results ( 2 ) Page
Part Number Datasheet If - Forward Current Lens Shape Lens Dimensions Viewing Angle Length Width Height Packaging
LZ4-04UVH0-0000 LZ4-04UVH0-0000 Datasheet 700 mA Round Flat 110 deg 7 mm 7 mm 1.26 mm Reel
LZ4-V4UVH0-0000 LZ4-V4UVH0-0000 Datasheet 700 mA Square 7 mm x 7 mm 110 deg 7 mm 7 mm 1.26 mm Tray
Published: 2020-04-16 | Updated: 2025-04-10