BJB eCOB (Exchangeable COB) Connection System - Coming Soon

BJB eCOB (Exchangeable COB) Connection System provides a flexible, serviceable solution for COB integration in LED luminaires. Designed for late-stage assembly and easy module replacement, eCOB simplifies manufacturing, supports future upgrades, and helps extend luminaire life.

The modular design features a replaceable inner component for both the COB and thermal interface material (TIM), enabling fast installation and maintenance. Available in COB sizes 13.5mm × 13.5mm, 19mm × 19mm, and 20mm × 24mm, the BJB eCOB Connection System delivers secure electrical and mechanical connections while ensuring excellent thermal performance through direct heat-sink mounting.

Features

  • Late-stage COB integration allows the user to add the COB during final luminaire assembly for greater manufacturing flexibility
  • Tool-free connection provides fast and easy installation with push-in connection technology
  • Efficient thermal management allows for optimized heat transfer that supports performance and long product life
  • Easy maintenance and upgrades allow the user to replace defective or outdated COB modules quickly
  • Optics compatibility makes these compatible with a wide range of BJB reflectors and lenses
  • Future-ready design extends luminaire life and supports sustainable lighting solutions

Videos

Published: 2026-08-28 | Updated: 2026-08-31