Bulgin BXS Battery Holders

Bulgin BXS Battery Holders are designed for AAA(R03), AA (R6), ½ AA (CR14250), C (R14), D (R20), CR123A, and PP3 (6LR61) battery sizes, with 1, 2, 3, or 4 cell configurations. Engineered with a front-panel seal rated to IP67, these holders protect against dust and water ingress, making them ideal for exposed or mobile installations. These holders allow to change the batteries from the front panel of equipment used in harsher external environments. Each of these holders contains a different opening: screw cap/hand release, bayonet/finger release, and bayonet with finger/coin slot release. These holders are made from quality molding and metal components for a secure, reliable connection. The BXS011/2, BXS012/2 and BXS013/2 suit compact AA devices, the BXS019 suits small equipment where space is limited, and the BXS004/1 suits equipment needing greater battery capacity. The BXS battery holders are RoHS-compliant and designed to help engineers build robust, field-ready systems.

Features

  • Common:
    • 1, 2, or 3 cells
    • IP67 protected sealing
    • RoHS compliant
    • -30°C to +70°C operating temperature range
    • UL 94V-0 flammability rating
  • BXS001/1 holder:
    • C battery/cell type (R14)
    • Panel mount
    • Screw cap/hand release
    • Supplied with a gasket
    • 2.8 series tabs/solder tags
  • BXS011/1 holder:
    • AA battery/cell type (R6)
    • Flanged panel mount
    • Bayonet with finger/coin slot release
    • Supplied with gasket and sealing grommets for screws
  • BSX0x holder:
    • D battery/cell type (R20)
    • Flanged panel mount
    • Bayonet/finger release
    • Supplied with flange gasket and sealing grommets for screws
  • BXS011/2, BXS012/2 and BXS013/2:
    • AA/R6 front panel mount holders for 1, 2, or 3 cells
    • Screw cap access
  • BXS004/1: C (R14) panel mount holder for 4 cells
  • BXS019: Compact ½ AA (CR14250)  single cell holder, with a finger grip screw cap and retaining strap

Applications

  • Instrumentation (handheld and portable test and measurement equipment, where batteries can be changed without opening the enclosure)
  • Industrial automation and process control (wireless sensors and memory back-up)
  • Transportation and infrastructure (outdoor monitoring and signaling equipment)
  • Marine and outdoor equipment (navigation aids, lighting, and portable equipment exposed to spray and humidity)

Dimensions

Click to Enlarge Images

Published: 2025-05-29 | Updated: 2026-10-28