Cal Test Electronics CT3800 Magnetic 4mm Sheathed Banana Jacks

Cal Test Electronics CT3800 Magnetic 4mm Sheathed Banana Jacks are an ideal method for secure hands-free attachment to terminal block screw heads or any other ferromagnetic conductors. N35 rare-earth magnets provide high retention force of 1.2 Tesla. The banana jacks are offered in a 4A to 12A maximum current range, straight or right-angle orientation, and multiple color options with 6.6mm to 11mm diameter magnets.

Features

  • Quick and easy connection
  • Rare earth magnets provide a high retention force
  • Multiple color options available
  • 6.6mm to 11mm diameter magnets
  • Straight or right-angle options

Specifications

  • 4A to 12A current range
  • +80°C maximum temperature
  • Polypropylene (PP) insulation material
  • N35/1.2 Tesla magnet
  • RoHS 2 compliant
View Results ( 15 ) Page
Part Number Datasheet Color Length
CT3879-0 CT3879-0 Datasheet Black 35 mm
CT3879-2 CT3879-2 Datasheet Red 35 mm
CT3878-2 CT3878-2 Datasheet Red 35 mm
CT3878-0 CT3878-0 Datasheet Black 35 mm
CT3878-5 CT3878-5 Datasheet Green 35 mm
CT3878-6 CT3878-6 Datasheet Blue 35 mm
CT3879-4 CT3879-4 Datasheet Yellow 35 mm
CT3879-6 CT3879-6 Datasheet Blue 35 mm
CT3879-9 CT3879-9 Datasheet White 35 mm
CT3880-0 CT3880-0 Datasheet Black 39.2 mm
Published: 2019-09-18 | Updated: 2026-09-04