Trompeter / Cinch Connectivity Solutions Twinax/Triax Connectors
Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal-carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems.
The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high-density and weight-reduction applications. These connectors are designed for blind mate rack and panel applications.
Features
- TRS/TTM
- Solderable Wrench Crimp versions for cables with up to .215" outer diameter
- Tool Crimp versions for quick termination of cables with up to .250" outer diameter
- 3-lug, 4-lug, and threaded versions provide different levels of mechanical stability and keying
- Does not require mechanical alignment for mating
- Meets MIL-C-49142, 48-hour salt spray requirement
- Special plating available to satisfy MIL-STD-1344 500-hour salt spray requirement
- Push-on versions for test cable applications
- Fewer pieces to assemble
- TRB/TRT
- All metallic parts are machined/formed to extremely close tolerances
- All bodies are made of top-quality brass with a bright nickel-plated, non-tarnish finish
- Fully enclosed, heat-treated, beryllium-copper outer conductor spring (not half-hard slotted brass)
- Heat-treated, beryllium-copper center socket contact with 50µ" gold plating
| Part Number | Datasheet | Description |
|---|---|---|
| BJ78HS | ![]() |
RF Adapters - Between Series TRB Bulkhead Jack Hermetic Feedthru |
| PL155-47 | ![]() |
RF Connectors / Coaxial Connectors TRS Straight Plug for M17/176-00002 |
| BJ77FL | ![]() |
RF Connectors / Coaxial Connectors TRB Blkhd Strt Jack Front Mt Sldr 4-lug |
| BJ71 | ![]() |
RF Connectors / Coaxial Connectors TRB Blkhd Strt Jack Rear Mt Solder |
| PL75-64 | ![]() |
RF Connectors / Coaxial Connectors TRB Plug STR Wrench CRMP 3-lug |
| PL155AC-204 | ![]() |
RF Connectors / Coaxial Connectors TRS Plug STR 3-lug Full CRMP |
| CT5 | ![]() |
Crimpers / Crimping Tools Hand CRMP Tool Dies Sold Separately |
| BJ158 | ![]() |
RF Connectors / Coaxial Connectors TRS Bulkhead Jack Feedthru 3-lug |
| RFI75-1 | ![]() |
RF Connector Accessories TRB Jack RFI Cap w/o Chain |
| TRC-75-2/500 | ![]() |
Coaxial Cables TRIAX CBL 75 OHM PVC JACKET 500FT |