COSELSYNC CXLPA Single-Output AC-DC Power Supplies

COSELSYNC CXLPA Single-Output AC-DC Power Supplies support a broad input voltage range of 85VAC to 305VAC, with output voltage adjustable by ±15%. These power supplies are designed to meet the SEMI F47 and offer a built-in remote-control function. The CXLPA AC-DC power supplies include protection features such as short-circuit, overvoltage, overcurrent, and overtemperature. These power supplies feature an operating altitude of up to 5000m and are compliant with EC/EN 62368-1 design.  Typical applications include Industrial equipment, test and measurement equipment, lighting and building equipment, LED display and entertainment equipment, network and broadcast equipment, and semiconductor equipment.

Features

  • 85VAC to 305VAC input voltage range
  • High-efficiency:
    • Up to 93% (CXLPA100F)
    • Up to 91.5% (CXLPA320F)
    • Up to 92.5% (CXLPA150F)
  • Built-in remote-control function
  • Wide range ±15% output voltage adjustable
  • Up to 5000m operation altitude
  • Short-circuit/over-voltage/over-current/over-temperature protections
  • Meet SEMI F47
  • -30°C to +70°C operating temperature range

Applications

  • Industrial equipment
  • Test and measurement equipment
  • Semicon equipment
  • Lighting and building equipment
  • LED display and entertainment equipment
  • Network and broadcast equipment
View Results ( 6 ) Page
Part Number Datasheet Efficiency Isolation Voltage Output Current-Channel 1 Output Power Output Voltage-Channel 1 Height Length Width Dimensions
CXLPA150F-12 CXLPA150F-12 Datasheet 90.5 % 4 kVAC 12.5 A 150 W 12 VDC 30 mm 179 mm 99 mm 179 mm x 99 mm x 30 mm
CXLPA320F-12 CXLPA320F-12 Datasheet 88.5 % 3 kVAC 26.7 A 320.4 W 12 VDC 30 mm 215 mm 115 mm 215 mm x 115 mm x 30 mm
CXLPA320F-24 CXLPA320F-24 Datasheet 91 % 3 kVAC 13.4 A 321.6 W 24 VDC 30 mm 215 mm 115 mm 215 mm x 115 mm x 30 mm
CXLPA100F-24 CXLPA100F-24 Datasheet 92 % 4 kVAC 4.2 A 100.8 W 24 VDC 30 mm 179 mm 99 mm 179 mm x 99 mm x 30 mm
CXLPA100F-12 CXLPA100F-12 Datasheet 91.5 % 4 kVAC 8.4 A 100.8 W 12 VDC 30 mm 179 mm 99 mm 179 mm x 99 mm x 30 mm
CXLPA150F-24 CXLPA150F-24 Datasheet 92 % 4 kVAC 6.3 A 151.2 W 24 VDC 30 mm 179 mm 99 mm 179 mm x 99 mm x 30 mm
Published: 2026-06-10 | Updated: 2026-06-22