Diodes Incorporated AP7370-33Y-13-EVM Evaluation Board
Diodes Incorporated AP7370-33Y-13-EVM Evaluation Board evaluates AP7370 Ultra-Low Drop-Out (ULDO) regulators. This AP7370 regulator features a wide input-voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. The AP7370-33Y-13-EVM board includes a simple layout and allows access to the appropriate signals through test points. This evaluation board operates at a 3.2V to 18V supply voltage range and a -40°C to +125°C temperature range. Typical applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances, metering, and weighing scales.
Features
- Evaluates AP7370 regulators
- 3.2V to 18V supply voltage range
- 500mA output current
- -40°C to +125°C operating temperature range
- Simple layout
Applications
- Battery-powered equipment
- Laptops, palmtops, and notebook computers
- Portable information appliances
- Metering
- Weighing scales
Schematic Diagram
Published: 2020-07-29
| Updated: 2026-10-27