Diodes Incorporated Super Barrier Rectifier Field-Plated Diodes

Diodes Inc. Super Barrier Rectifier Field-Plated (SBR®FP) Diodes combine patented SBR technology with an advanced field-plated design to deliver low power loss, low forward voltage, and high efficiency in power conversion applications. Available with current ratings from 2A to 10A and reverse voltage ratings up to 60V, these devices provide reliable performance across a wide range of power management designs.

Designed for demanding environments, the Diodes Inc. SBRFP family features low reverse leakage currents, soft fast-switching characteristics, high avalanche capability, and operating temperatures up to +175°C. AEC-Q101 qualification makes these diodes well suited for automotive, industrial, and consumer applications, including DC-DC converters, AC-DC rectifiers, switch-mode power supplies (SMPS), reverse-polarity protection, and freewheeling circuits.

Features

  • Patented Super Barrier Rectifier Field Plated (SBRFP) technology for improved efficiency and reliability
  • Field-plated architecture that delivers ultra-low blocking-mode loss and reduced operating temperatures
  • Low forward voltage drop to minimize conduction losses and improve energy efficiency
  • Low reverse leakage current for increased stability and reduced standby power consumption
  • Soft, fast-switching characteristics that help reduce switching noise and losses
  • High avalanche capability for improved ruggedness during transient events
  • Excellent high-temperature performance with junction temperature ratings up to +175°C
  • Stable reverse leakage at elevated temperatures, helping prevent thermal runaway
  • AEC-Q101 qualified devices for automotive applications
  • PPAP capable and manufactured in IATF 16949-certified facilities
  • RoHS-compliant, halogen-free, antimony-free, and lead-free construction

Applications

  • DC-DC converters
  • AC-DC rectification circuits and power adapters
  • Switch-mode power supplies (SMPS)
  • Reverse-polarity protection circuits
  • Freewheeling and recirculating diode circuits
  • Flyback converter designs
  • Low-power-consumption electronic systems
  • General-purpose rectification and switching
  • Automotive power electronics
  • Battery-powered equipment
  • Industrial power systems

Specifications

  • Up to 60V reverse voltage, depending on the part number
  • 2A to 10A average forward current range
  • Low 0.41V to 0.58V (approximately) forward voltage range
  • Typical reverse recovery times around 15ns
  • Operating junction temperature up to +175°C
  • UL 94V-0 flammability rating
  • Moisture Sensitivity Level (MSL) 1 per J-STD-020

Datasheets

Published: 2026-10-15 | Updated: 2026-11-03