ELKO EP TER-4 Double Thermostat
ELKO EP TER-4 Double Thermostat comes with a temperature range of -40°C to +110°C and is designed for temperature monitoring and regulation over a wide range. This device includes rough and fine temperature settings for each thermostat and provides a selection of heating/cooling functions. The TER-4 double thermostat features a 24V to 240V AC/DC galvanically isolated power supply and a maximum power dissipation of 2.4W. This double thermostat offers 2x input for temperature sensor NTC 12k/25°C and selectable hysteresis (sensitivity) of switching. Additional features include setting the thermostat's independent or dependent function and two output contacts (one for each thermostat). This double thermostat is available with a DIN rail EN 60715 mounting and provides IP40 front panel/IP20 terminal protection degrees. The TER-4 double thermostat is used for temperature monitoring in switchboards, heating or cooling systems, engines, liquids, and open spaces.
Features
- Used for temperature monitoring in switchboards, heating or cooling systems, engines, liquids, and open spaces
- Double thermostat for temperature monitoring and regulation over a wide range
- Rough and fine temperature settings for each thermostat
- 24V to 240V AC/DC galvanically isolated power supply
- 2 x input for temperature sensor NTC 12k/25°C
- Setting the independent or dependent function of the thermostats
- Selection of heating/cooling function
- Selectable hysteresis (sensitivity) of switching
- Two output contacts (separate for each thermostat)
Specifications
- -40°C to +110°C optional monitored range
- External, NTC thermosensor type
- 2x CO, 16A output
- 3-MODULE housing
- 90mm x 52mm x 65mm dimensions
- A1-A2 supply terminals
- 4 number of functions
- 3VA/1W maximum consumption
- -15% and +10% supply voltage tolerance
- Yellow LED lights up + red LED flashing sensor fault indication
- 5% setting accuracy (mechanical)
- 2.4W maximum power dissipation
- DIN rail EN 60715 mounting
- IP40 front panel/IP20 terminals protection degree
Overview