NXP Semiconductors BATT-7318EMU Battery Pack Emulator Board

NXP Semiconductors BATT-7318EMU Battery Pack Emulator Board is an 18-cell battery pack emulator that enables faster evaluation and software development for BMx7318 battery cell controller (BCC) evaluation boards (EVBs). By simulating cell voltage, pack temperature, and current-sense conditions, the board gives engineers a practical way to test battery management system (BMS) behavior without connecting to a live battery stack.

Individual slider controls allow users to adjust each emulated cell from 1.2V to 4.2V. In contrast, additional controls emulate negative temperature coefficient (NTC) inputs and shunt voltage ranges for charge and discharge current testing. With support for the NXP Semiconductors EVBMA7318-SPI and EVBMA7318-TPL, the BATT-7318EMU simplifies setup for battery management system evaluation across automotive and industrial applications.

Features

  • 18-cell battery pack emulation with independently adjustable cell voltages from 1.2V to 4.2V for BMx7318 battery cell controller evaluation
  • Maximum balance current capability per battery cell of 300mA
  • BMA7318 EVB connectors
    • Three 40-pin connectors for the battery cell and NTC temperature
    • One 4-pin connector for current measurement
  • Slider potentiometers
    • One to adjust the negative temperature coefficient (NTC) voltage from 1.2V to 4.2V to simulate temperature
    • One to adjust the shunt voltage from ±75mV
    • One to adjust the shunt voltage from ±300mV

Applications

  • Industrial
    • Autonomous drone systems
    • Energy Storage Systems (ESS)
  • Automotive - Battery Management Systems (BMS)

Block Diagram

Block Diagram - NXP Semiconductors BATT-7318EMU Battery Pack Emulator Board

Board Layout

Mechanical Drawing - NXP Semiconductors BATT-7318EMU Battery Pack Emulator Board
Published: 2026-10-16 | Updated: 2026-10-26