Toshiba Canvio Ready External Hard Drives
Toshiba Canvio Ready External Hard Drives are designed to make extra storage effortless. Connect it to the user's computer using USB and start transferring files right away. No complicated setup. No learning curve. Just drag and drop the user's photos, videos, music, and documents.
Its comfortable, easy-to-grip design makes it convenient to carry, while the smudge-resistant finish helps maintain a clean and polished appearance. Built with at least 65% recycled materials in the top drive casing and outer packaging, Canvio Ready offers a more sustainable approach to personal storage.
Offloading large files and backups to Canvio Ready can free up internal storage, helping your system run more efficiently while keeping your important content safely organized in one place.
Store your files effortlessly on Toshiba’s Canvio Ready portable external hard drive. This durable external hard drive is built to Toshiba’s world-class quality standards and comes with a standard 1-year limited warranty, so the user can feel confident that the files are safe.
Features
- Plug and Play simplicity - connect with USB, easy to set up with no software to install, and start saving files right away
- Store more, do more - free up valuable space on your PC by moving large files and backups to external storage
- Better for the environment - contains at least 65% recycled materials in the top drive casing and outer packaging
- Easy drag and drop storage - quickly transfer photos, videos, music, and documents with familiar file management
- Easy to grip design - a comfortable, secure design makes the drive easy to hold and carry wherever the user goes
- Stays looking great - smudge-resistant finish helps keep the drive clean and polished
- Peace of mind - backed by Toshiba’s 1-year standard limited warranty
Specifications
- 1TB, 2TB, or 4TB capacity
- USB 3.2 Gen1 interface
- Interface transfer rate
- Up to 5Gb/s (USB 3.0)
- Up to 480Mb/s (USB 2.0)
- Size (mm)
- 1TB/2TB is 78mm x 109mm x 14mm (W x L x H)
- 4TB is 78mm x 109mm x 19.5mm (W x L x H)
- Black color
- Weight
- 1TB is 124g
- 2TB is 147g
- 4TB is 206g
- Contents
- Canvio Ready portable external hard drive
- USB-A to micro-B cable
- Quick start guide
- 1-year standard limited warranty
- System requirements
- Formatted NTFS for Microsoft® Windows® 11
- Requires reformatting for macOS® v26.4/v15.7/v14.8
- Available USB port