Fairview Microwave RF Couplers
Fairview Microwave RF Couplers feature directional couplers, dual-directional couplers, and unequal-split RF power tapper options. Fairview Microwave RF Couplers offer 50Ω impedance, Type-N and SMA interfaces, 3dB to 30dB coupling values, and 600W maximum power handling. The couplers are designed for power monitoring, test and measurement, and antenna reflection monitoring applications.
Features
- Directional couplers
- Dual-directional couplers
- Unequal-split RF power tappers
Applications
- Test and measurement
- Signal power sampling
- Power monitoring
- Automated gain control
- Antenna reflection monitoring
- Distributed antenna systems
Specifications
- Directional couplers
- 50Ω impedance
- 1.85mm and 2.92mm options
- Type-N and SMA interfaces
- 6dB to 30dB coupling values
- 0.5MHz to 60GHz frequency coverage
- 1W to 600W power handling
- Unequal-split power tappers
- 50Ω impedance
- Type-N connectors
- 3dB to 13dB coupling values
- 800MHz to 2.5GHz operation range
- 300W maximum power handling
Published: 2026-10-29
| Updated: 2026-10-29