FRAMOS FSM-IMX296M/C Compact Color Sensor Modules

FRAMOS FSM-IMX296M/C Compact Color Sensor Modules provide high-speed color imaging with the Sony IMX296 1.6MP global-shutter CMOS sensor. The sensors are housed in a compact 26.5mm x 26.5mm package with a 1/2.9-inch optical format and 3.45µm x 3.45µm pixels. The modules capture 1440 x 1080 images at up to 60fps and transfer image data via a one-lane MIPI CSI-2 interface.

The FRAMOS FSM-IMX296M/C Compact Color Sensor Modules support interchangeable lens mounts and integrate with the FRAMOS Sensor Module Ecosystem via optional sensor and processor adapters. These adapters are compatible with processing platforms such as the NVIDIA® Jetson™ TX2, Jetson AGX Xavier™, and Jetson AGX Orin™ development boards. The module is ideal for embedded vision, high-speed imaging, detailed inspection, and image-analysis applications.

Features

  • Sony IMX296 global-shutter CMOS sensor for capturing moving subjects without rolling-shutter distortion
  • Compact module design for space-conscious embedded imaging systems
  • One-lane MIPI CSI-2 interface for high-speed image transfer
  • Color imaging for detailed inspection and analysis applications
  • Interchangeable lens-mount options for optical design flexibility
  • FRAMOS Sensor Module Ecosystem compatibility through optional sensor and processor adapters
  • Processing-platform integration with selected NVIDIA Jetson development boards
  • Off-the-shelf ecosystem components for streamlined evaluation and integration

Applications

  • High-speed color imaging
  • Embedded vision
  • Detailed inspection
  • Image analysis
  • Machine vision development
  • NVIDIA Jetson-based imaging systems

Specifications

  • Sony IMX296 CMOS image sensor
  • Color chromatic configuration
  • Resolution of 1.6MP
  • Horizontal resolution of 1440 pixels
  • Vertical resolution of 1080 pixels
  • Global-shutter operation
  • Maximum frame rate of 60fps
  • Pixel size of 3.45µm x 3.45µm
  • Optical format of 1/2.9 inch
  • Pixel depth of 10-bits
  • One-lane MIPI CSI-2 interface
  • Module dimensions of 26.5mm x 26.5mm
  • Lens-mount options
    • C/CS mount with FMA-MNT-CCS/265-V1A
    • M12 mount with CMT168
    • M12 mount with CMT821B
    • M12 mount with DW LH-15.0
    • No lens mount
  • Operating temperature range of -30°C to +75°C
  • Storage temperature range of -40°C to +85°C
  • Maximum operating humidity of 95%
  • Maximum storage humidity of 95%

Layout

Location Circuit - FRAMOS FSM-IMX296M/C Compact Color Sensor Modules
Published: 2026-08-25 | Updated: 2026-09-16