GIGAIPC QBiX-Lite-TGLA1145G7E-A1 Embedded PC System
GIGAIPC QBiX-Lite-TGLA1145G7E-A1 Embedded PC System offers an Intel® Core™ i5-1145G7E processor, fan design, and dual-channel DDR4 up to 64GB. This board features 2 x HDMI, 2 x display ports, 2 x GbE LAN ports, and 2 x USB Type-C® ports. The QBiX-Lite-TGLA1145G7E-A1 system includes 1 x external antenna hole (on each side) and a +12V to 24VDC power range (adapter 19.5V/135W). Expansion slot includes 1 x 2280 M.2 M-Key (PCIe x2, SATA 6Gb/s), 1 x 2230 M.2 E-Key, and 1 x 3052 M.2 B-Key with SIM slot (supports 5G). This system is available in a 234mm x 155mm x 30mm system size.
Features
- 234mm x 155mm x 30mm system size
- Intel® Core™ i5-1145G7E processor
- Dual-channel DDR4 and 2 x SO-DIMMs
- 2 x HDMI
- 2 x display ports
- 2 x GbE LAN ports
- 2 x USB Type-C® ports
Specifications
- CPU:
- Intel® Core™ i5-1145G7E processor
- 10nm SuperFin, 4 cores, 8 threads, and up to 4.1GHz
- SoC chipset
- Memory:
- 2 x DDR4 SO-DIMM sockets, maximum capacity 64GB
- Support dual-channel DDR4 3200MHz memory modules
- 2 x GbE LAN ports (Intel® I219LM and Intel® I211AT) Ethernet
- Realtek® audio codec
- 1 x 2.5" HDD/SSD (SATA 6Gb/s) storage
- Expansion slots:
- 1 x 2280 M.2 M-Key (PCIe x2, SATA 6Gb/s)
- 1 x 2230 M.2 E-Key
- 1 x 3052 M.2 B-Key with SIM slot (support 5G)
- 1 x external antenna hole (on each side)
- +12V to 24VDC (adapter 19.5V/135W) power
Dimension Diagram
Published: 2026-08-25
| Updated: 2026-09-21