Red Lion N-Tron® NT100 Unmanaged Ethernet Switches

Red Lion N-Tron® NT100 Unmanaged Ethernet Switches feature 8 10/100BaseTX ports, 2 to 4 100BaseFX ports, and a 10VDC to 49VDC redundant power input range. Red Lion N-Tron NT100 Unmanaged Ethernet Switches comply with the IEEE 802.3 and IEC 68-2 standards and offer protection against shock, vibrations, temperature, and noise. The switches are designed for transportation, Ethernet I/O, intelligent traffic control, and wastewater treatment applications. 

Features

  • 10, 11, and 12-port options
  • Industrial metal enclosures
  • Extended shock, vibration, temperature, and noise tolerances
  • IEEE 802.3 compliance
  • Store-and-forward technology
  • Full or half-duplex operation
  • Full wire speed communications
  • Jumbo frame support
  • Auto-sensing speed and flow control

Applications

  • Factory floor control networks
  • Utilities
  • Wastewater treatment
  • Wind turbines
  • Rail cars
  • Intelligent traffic control
  • Transportation
  • Data acquisition
  • Ethernet I/O
  • Process control

Specifications

  • NT110-FX2
    • 10 ports
    • 2 100BaseFX fiber ports
    • 2Gb/s maximum throughput
    • 0.26A, 24VDC steady input range
    • 21.28BTU/hr
  • NT111-FX3
    • 11 ports
    • 3 100BaseFX fiber ports
    • 2.2Gb/s maximum throughput
    • 0.27A, 24VDC steady input range
    • 21.1BTU/hr
  • NT112-FX4
    • 12 ports
    • 4 100BaseFX fiber ports
    • 2.4Gb/s maximum throughput
    • 0.28A, 24VDC steady input range
    • 21.92BTU/hr
  • 10VDC to 49VDC redundant power inputs
  • 8 10/100BaseTX RJ45 copper ports
  • SC/ST connectors
  • ESD and surge protection diodes on all copper ports
  • Reverse polarity protection
  • MDIX auto-sensing cable
  • 1.2M-hour MTBF
  • -19dBm to -5dBm TX minimum power rating
  • -34dBm to -31dBm RX maximum sensitivity
  • 1310nm to 1550nm wavelengths
  • 2km to 80km fiber length
  • 200g shock tolerance at 10ms, triaxial, non-operational, panel mounting (IEC 68-2-27)
  • 15g vibration tolerance at 5Hz to 200Hz, triaxial, operational, panel mounting (IEC 68-2-6)

Dimensions

Mechanical Drawing - Red Lion N-Tron® NT100 Unmanaged Ethernet Switches
Published: 2026-10-27 | Updated: 2026-10-30