JUMO SMD-L-AuNi Platinum-Chip Temperature Sensors
JUMO SMD-L-AuNi Platinum-Chip Temperature Sensors are surface-mount (SMD) devices with a wrap-around contact and are suited for surface or ambient temperature measurements on circuit boards. The SMD-L-AuNi is a preferred option for temperature monitoring or compensation circuits and has numerous applications in temperature probes. These sensors can also be operated as a heated resistor for calorimetric measurements.
Features
- SMD with wrap-around contact
- Gold-plated nickel solder contact
- Highly purified and even contact layer for a better solder connection
- High long-term stability
- High-temperature cycle stability
- High measuring accuracy
- Long operating life
- AEC-Q200, Rev. D qualified for selected sensors
Applications
- Heating, ventilation, and air-conditioning (HVAC)
- Industrial measurement technology
- Medical and laboratory technology
- White goods
- Motor and commercial vehicles
- Mechanical engineering
- Electromobility
Specifications
- Temperature range
- -70°C to +250°C (for platinum-chip temperature sensor)
- -50°C to +150°C (on circuit board)
- α = 3.851 x 10-3°C-1 (between 0°C and +100°C) temperature coefficient
- Temperature range of validity
- 0°C to +150°C (Class F 0.1)
- -30°C to +150°C (Class F 0.15)
- -50°C to +250°C (Class F 0.3)
- -70°C to +250°C (Class F 0.6)
- Measuring current
- Pt100
- 1.0mA (recommended)
- 7.0mA (maximum)
- Pt500
- 0.7mA (recommended)
- 3.0mA (maximum)
- Pt1000
- 0.1mA (recommended)
- 1.0mA (maximum)
- Pt100
Dimensions
Published: 2026-09-24
| Updated: 2026-10-05