KEMET Resin-Coated Actuators

KEMET Resin-Coated Actuators feature a smaller size than conventional piezoelectric actuators, but produce higher displacements and forces at a low voltage. These multilayer piezoelectric actuators are available in the AE, AER, AL, and AS series. The KEMET actuators are constructed using a proprietary element-structure design and piezoelectric ceramic materials with high electrostrictive coefficients. Specifications include a maximum driving voltage of 150VDC, an insulation resistance of 1MΩ or higher, and ±20% capacitance tolerance. The resin-coated actuators are ideal for a variety of applications, including high-speed valves, wire bonding, control valves, printers, and mirror, lens, and prism alignment.

Features

  • Resin-coated design
  • Based on proprietary element structure design and piezoelectric ceramic materials with high electrostrictive factors
  • Smaller size than conventional piezoelectric actuators, but produces higher displacements and forces at low voltage
  • Lineup includes AE, AER, AL, and AS series

Applications

  • X-Y-Z-θ stages
  • High-speed valves
  • Dispensers, including jet dispensers
  • Wire bonding
  • Microscopy (AFM)
  • Micro manipulators
  • Autofocus
  • Mirror, lens, and prism alignment
  • Laser wavelength control
  • Vibration sources and control
  • Control valves
  • Printers

Specifications

  • 150VDC maximum driving voltage
  • ±20% capacitance tolerance
  • 1MΩ or higher insulation resistance
  • +85˚C or +150˚C rated temperature

Overview

Infographic - KEMET Resin-Coated Actuators

Application Guide

Infographic - KEMET Resin-Coated Actuators
Published: 2026-08-31 | Updated: 2026-09-01