Keysight Technologies DM34460A/DM34461A 6½ Digits Digital Multimeters
Keysight Technologies DM34460A/DM34461A 6½ Digits Dual-Display Digital Multimeters (DMMs) deliver high-accuracy, low-noise measurements with Truevolt technology to perform accurate hardware design validation and debugging. The built-in Truevolt technology eliminates extraneous noise from the true measurement, ensuring reliable measurements. These multimeters feature a 6½-digit resolution, a bright 7" color display, and support a wide range of measurements, including voltage, current, resistance, temperature, and capacitance. The Keysight DM34461A multimeter adds advanced digitizing capabilities with up to 50,000 samples/second and 2 million memory points, ideal for capturing fast transients in power applications.
Features
- DM34460A
- Set up parameters with 7" color display
- Achieves 0.0040% one-year DCV accuracy
- Stores up to 50K readings in memory
- Reads at speeds of up to 1K per second
- Visualizes statistical graphics such as a bar meter
- Measures 11 input signals: DC voltage, DC current, True RMS AC voltage, AC current, two- and four-wire resistance, frequency, continuity, diode test, temperature, and capacitance
- Built-in Truevolt technology
- DM34461A includes digitizer for capturing fast transients at up to 50,000 samples/second
Applications
- Hardware design validation and debugging
- Precision DC voltage and current measurement
- AC voltage and AC current testing
- Resistance measurement
- Temperature measurement and monitoring
- Capacitance testing and component evaluation
Specifications
- 6½ digits of resolution
- 40ppm basic DCV accuracy
- 100mVDC to 1000VDC
- 100mVAC to 750VAC
- 100µA to 3A DCI and ACI
- 100Ω to 100MΩ 2- and 4-wire resistance
- 1nF to 100uF capacitance
Comparison Chart
Overview