Kingbright 3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.

Features

  • Low power consumption
  • Popular T-1 and T-1 3/4 diameter packages
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Available on tape and reel
  • 5V internal resistor

Specifications

  • Through-hole mounting style
  • 5V forward voltage
  • Dome lens shape
  • 85mW power rating
  • RoHS compliant
View Results ( 6 ) Page
Part Number Datasheet Luminous Intensity If - Forward Current Lens Dimensions
WP710A10YD5V WP710A10YD5V Datasheet 15 mcd 13 mA 3 mm
WP7113YD5V WP7113YD5V Datasheet 22 mcd 13 mA 5 mm
WP710A10ID5V WP710A10ID5V Datasheet 25 mcd 13 mA 3 mm
WP710A10SGD5V WP710A10SGD5V Datasheet 25 mcd 11.5 mA 3 mm
WP7113SGD5V WP7113SGD5V Datasheet 25 mcd 11.5 mA 5 mm
WP7113ID5V WP7113ID5V Datasheet 40 mcd 13 mA 5 mm
Published: 2013-05-03 | Updated: 2022-03-11