L-Com Right-Angle D-Sub Male PCB Connectors

L-Com Right-Angle D-Sub Male PCB Connectors are designed for PCB-mounted audio, video, and data connections in serial data transmission, data networks, instrument control, and device management applications. This series features industry-standard right-angle D-sub male designs that simplify integration into PCB assemblies while providing dependable electrical and mechanical performance. Gold-flash-plated contacts provide reliable mating, while steel connector bodies with nickel plating enhance durability and corrosion resistance. Designed for commercial and industrial environments, these connectors support operating temperatures from -55°C to +105°C and carry a UL 94V-0 flammability rating. L-Com Right-Angle D-Sub Male PCB Connectors are available in 9-, 15-, 25-, 37-, and high-density 15-position configurations to accommodate a range of signal density requirements. 

Features

  • Industry-standard right-angle D-sub male PCB connector design
  • Board locks for secure PCB attachment and simplified soldering
  • Gold-flash-plated contacts for reliable mating cycles
  • Nickel-plated steel bodies for durability and corrosion resistance
  • Multiple position options to support varying signal density requirements

Applications

  • Serial data transmission
  • Data networks
  • Instrument control
  • Device management systems
  • I/O
  • Industrial control systems
  • Embedded electronic devices
  • Audio and video connectivity

Specifications

  • 9-, 15-, 25-, 37-, and high-density 15-position configurations
  • -55°C to +105°C operating temperature range
  • UL 94V-0 flammability rating
Published: 2026-10-05 | Updated: 2026-10-19