L-Com Universal Series Data Sub-Panels
L-Com Universal Series Data Sub-Panels come with pre-punched 0.5-inch D-holes and are designed to build a custom rack panel using simple pre-fabricated sub-panels. These sub-panels offer an easy way to configure a customized rack panel with various connectors. The universal data sub-panels are constructed from steel and aluminum and feature one, two, three, or four pre-punched 0.5-inch D-holes. Each panel is supplied with four 6 screws to 32 screws for quick installation into the universal frame UPR35-6B. Typical applications include data centers, LAN aggregation, and A/V devices.
Features
- One, two, three, or four pre-punched 0.5-inch D-holes
- Offer an easy way to configure a customized rack panel with various connectors
- Steel and aluminum sub-panels
- Each panel is supplied with four 6 screws to 32 screws for quick installation into the universal frame UPR35-6B
Applications
- Data centers
- LAN aggregation
- A/V applications
Published: 2026-09-23
| Updated: 2026-09-23