Lantronix SLC 9000 Advanced Console Servers
Lantronix SLC 9000 Advanced Console Servers provide autonomous out-of-band management for secure access to remote network infrastructure. The platform enables zero-touch provisioning, allowing devices to obtain configurations and appear in inventory automatically. Integrated with Percepxion™, the SLC 9000 helps organizations manage entire device fleets from a centralized dashboard.
The Lantronix SLC 9000 automatically identifies connected equipment and records device details, including make, model, hostname, and operating system version. Reliable serial console access remains available during network outages via supported cellular failover. OpenAPI 3.1 support enables integration with automation tools such as Ansible, Terraform, NetBox, and ServiceNow.
Designed for modern data centers and distributed networks, the Lantronix SLC 9000 supports up to 48 serial ports and high-speed network connectivity. The platform includes firmware compliance monitoring, configuration backup capabilities, and tamper-evident audit logs. These features simplify infrastructure management while improving operational visibility, security, and reliability.
Features
- True zero-touch provisioning
- Reliable serial connections
- API-First Platform ties into a user's primary tools
- Percepxion-native management
- SASE-ready architecture
- OpenAPI 3.1 integration
- NDAA and TAA compliant
- RoHS compliant
Applications
- Hyperscalers/data centers
- Classified and air-gapped environments (Federal)
- Financial
- Healthcare
Specifications
- LS1046A 1.8GHz Arm® Cortex® processor with four cores
- 8GB LPDDR4 memory
- 128GB eMMC storage
- Network ports
- Two 10/100/1000 BaseT Ethernet interfaces
- Two 1/10Gbps SFP+ ports
- All with failover support
- One local RS-232 console port
- Two USB-A 3.0 ports
- Managed serial ports support up to 48 devices in 16-port increments
- RJ45 serial
- USB serial
- Ethernet (32 ports maximum)
- Embedded TPM 2.0 security
- External modem support
- USB Type-C® with 2A power support and 2-way 12V termination block for NTC501/02-SLC9 5G modem
- v.92 modem support
- Power supply
- Dual input, 100VAC to 240VAC, 50/60Hz, 60W for AC model
- Dual input, -20VDC to -72VDC for DC model
- 44.5mm x 444.5mm x 267mm (1.75" x 17.5" x 10.5") dimensions (HxWxD), 1 Rack Unit (1RU)
- 2.7kg (6lbs) in weight
- 0°C to +50°C operating temperature range
- 20% to 80% relative humidity, non-condensing
- Emissions - FCC Class A Subpart B
- Safety - TÜV
Kit Contents
- SLC 9000
- Quick start guide
- Dual rack ears and screws
Resources
- Quick Start Guide
- Percepxion Cloud Dashboard - provides firmware compliance tracking, configuration backup/drift detection, and audit logs across every device; all from a single dashboard, as a SaaS or on-prem server
- User Guide
- LEVEL Technical Services - provides dedicated technical support experts to assist with technical challenges users may encounter with an out-of-band solution
Overview