Ledil JENNY-8X1-7070 LED Linear Lenses

Ledil JENNY-8X1-7070 LED Linear Lenses are a family of 8-position linear silicone optics engineered for high-power 7070 LED packages and other large LED light sources. These lenses provide precise beam control, high optical efficiency, and long-term reliability in harsh operating environments. The JENNY-8X1-7070 lenses include Narrow (N), Medium (M), and Wide (W) beam options, enabling ideal distribution while maintaining a common mechanical platform. These lenses are designed for demanding outdoor lighting applications such as sports fields and stadium lighting, high-mast lighting systems, and area and site lighting.

Features

  • Compatible with high-power 7070 LED packages
  • Available in Narrow, Medium, and Wide beam distributions
  • 8-position linear lens array design
  • High-efficiency optical performance
  • Silicone lens construction for superior thermal durability
  • UV-resistant material for long-term outdoor reliability
  • Optimized for high-mast, area, sports, and industrial lighting requirements
  • Supports reduced spill light and improved light distribution control
  • Common mechanical footprint across all beam variants
  • Designed for next-generation high-output LED systems

Applications

  • Sports field and stadium lighting
  • High-mast lighting systems
  • Area and site lighting
  • Airport apron and perimeter lighting
  • Port and harbor illumination
  • Parking lot lighting
  • Industrial facility lighting
  • Logistics and distribution centers
  • Warehouse exterior lighting
  • Security and perimeter lighting
  • Transportation hubs and infrastructure projects
  • Canopy and large open-area lighting
  • Rail yard and container terminal lighting
  • Municipal and public space lighting
  • Outdoor floodlighting requirements

Specifications

  • 34.5mm x 280mm dimensions
  • 20mm height
  • Clear silicone elastomer construction
  • High optical efficiency for outdoor lighting applications
  • Excellent thermal stability for high-power LED systems
  • UV-resistant material for long-term outdoor durability
Published: 2026-09-28 | Updated: 2026-11-02