Littelfuse TP7.0SMD-XC Automotive TVS Diode

Littelfuse TP7.0SMD-XC Automotive TVS Diode protects sensitive electronic equipment from voltage transients induced by lightning or other transient voltage events. Designed for automotive environments, the TP7.0SMD-XC offers high reliability and surface-mount technology to optimize board space. Specifications include 7000W peak pulse power dissipation, 6.5W power dissipation, -65°C to +175°C operating temperature range, and IEC 61000-4-2 ESD protection for data lines. Additional features include a low profile, excellent clamping capability, built-in strain relief, low incremental surge resistance, and a glass passivated chip junction. Littelfuse TP7.0SMD-XC provides robust protection for I/O interfaces, VCC buses, and other sensitive circuits in automotive electronic systems.

Features

  • High-reliability
  • Surface-mount design
  • Excellent clamping capability with low clamping voltage
  • Typical failure mode is short from over-specified voltage or current
  • Low-profile
  • Built-in strain relief
  • Glass passivated chip junction
  • Fast response time
  • Low incremental surge resistance

Applications

  • I/O interface
  • VCC buses
  • Sensitive circuits in automotive electronic systems
  • 12V battery load dump protection
  • 24V jump-start compliance testing
  • 48V battery protection

Specifications

  • AEC-Q101 qualified
  • 7000W peak pulse power dissipation
  • 6.5W power dissipation on infinite heat sink
  • -65°C to +175°C operating temperature range
  • 24V reverse stand off voltage
  • ≤1.0ps response time from 0V
  • IEC 61000-4-2 ESD protection
  • IEC 61000-4-4 EFT protection
  • IEC 61000-4-2 ESD 30kV (Air), 30kV (Contact)
  • Meet MSL level1, per J-STD-020
  • Halogen free
  • RoHS compliant

Dimensions

Chart - Littelfuse TP7.0SMD-XC Automotive TVS Diode
Published: 2026-09-08 | Updated: 2026-09-10