ZZZ-Maple Systems Micro PLCs
Maple Systems Micro Programmable Logic Controllers (PLCs) feature built-in PID control, input filtering, periodic interrupts, diagnostic LEDs, and sink/source input detection. Maple Systems Micro PLCs comply with IEC 61131-2 and IEC 61000-4 standards and offer protection against vibration, shock, ESD, and power surges. The PLCs are designed for industrial automation applications.
Features
- Automatic sink/source input detection
- IEC 61131-2, 61000-4-2, 61000-4-3, and 61000-4-4 compliance
- Vibration, shock, ESD, surge, and radiated electromagnetic protections
- Industrial automation applications
- Built-in PID control, high-speed counter (HSC), input filtering, and periodic interrupts
- Diagnostic LEDs
Specifications
- 93mm H x 90mm W x 76mm D to 93mm H x 135mm W x 75mm D dimensions
- 32-loop PID control
- 20kHz HSC (2 channels, 2 phases, open-collector)
- 100kHz high-speed pulse output (2 axes, direction-position-speed control)
- Ethernet, RS-232, RS-485/422, and Mini-B USB ports
- Modbus RTU, Modbus TCP, and User Protocol RTU support
- 16 maximum digital inputs, 16 maximum digital outputs, 2 maximum analog inputs, and 2 maximum analog outputs
- Solid-state transistor inputs (sink/source)
- Solid-state transistor or relay output options
- 16 to 36 channels
- 12VDC or 24VDC input voltages
- 4mA to 20mA input currents
- 2.88W to 9.60W, 0.12A to 0.40A power consumption options
- 10V maximum analog output voltage
- 10V maximum analog input voltage
Videos
Dimensions
Additional Resources
Published: 2026-11-06
| Updated: 2026-11-06