Marktech Optoelectronics MTPD PIN Photodiodes
Marktech Optoelectronics MTPD PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTPD photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.Features
- High-speed response
- 600nm to 2600nm spectral range
- -40°C to 85°C operating temperature range
- High sensitivity
- High reliability
- Pb-free
- RoHS compliant
Applications
- High-speed optical communications
- Industrial controls
- Optical switches
- Gas/Water analysis
- Light Detection and Ranging (LIDAR)
- Medical
View Results ( 10 ) Page
| Part Number | Datasheet | Peak Wavelength | Dark Current | Responsivity | Minimum Operating Temperature | Maximum Operating Temperature | Package/Case | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|
| MTPD2601T-030 | ![]() |
800 nm to 2600 nm | 100 uA | 1.24 A/W | - 40 C | + 85 C | TO-18-3 | Y |
| MTPD2601K8-150 | ![]() |
800 nm to 2600 nm | 350 uA | 1.24 A/W | - 40 C | + 85 C | TO-39-2 | Y |
| MTPD2601N-030 | ![]() |
600 nm to 1750 nm | 105 uA | 1.24 A/W | - 40 C | + 85 C | TO-46-3 | Y |
| MTPD2601SIW-100 | ![]() |
800 nm to 2600 nm | 100 uA | 1.24 A/W | - 40 C | + 85 C | TO-39-3 | Y |
| MTPD1346SL-100 | ![]() |
600 nm to 1750 nm | 75 nA | 0.74 A/W | - 40 C | + 85 C | TO-46-3 | Y |
| MTPD2601FT-030 | ![]() |
800 nm to 2600 nm | 86 uA | 1.24 A/W | - 40 C | + 85 C | Y | |
| MTPD2601SL-030 | ![]() |
800 nm to 2600 nm | 45 uA | 1.24 A/W | - 40 C | + 85 C | TO-46-2 | Y |
| MTPD2601SL-100 | ![]() |
800 nm to 2600 nm | 140 uA | 1.24 A/W | - 40 C | + 85 C | TO-46-2 | Y |
| MTPD1346SL-030 | ![]() |
600 nm to 1750 nm | 9.3 nA | 0.74 A/W | - 40 C | + 85 C | TO-46-3 | Y |
| MTPD2601T8-150 | ![]() |
800 nm to 2600 nm | 300 uA | 1.24 A/W | - 40 C | + 85 C | TO-39-2 | Y |
Published: 2023-06-02
| Updated: 2023-06-09