Micro Commercial Components (MCC) 40V & 60V Auto-Grade MOSFETs

Micro Commercial Components (MCC) 40V and 60V Auto-Grade MOSFETs are available in N-channel and P-channel options and deliver high power density in a compact DFN3333 package. These MOSFETs are fully AEC-Q101 qualified, operate within the -55°C to 175°C temperature range, and feature a ±20 gate-source voltage. The P-channel MOSFETs are powered by trench Low Voltage (LV) technology, and the N-channel MOSFETs are powered by Split-Gate Trench (SGT) technology. These MOSFETs exhibit a low RDS(ON), comply with Moisture Sensitivity Level 1 (MSL 1) standards, and are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include battery management systems, DC-to-DC converters, seat controls, electric water pumps, motor drives, lighting control systems, and load switches.

Features

  • AEC-Q101 qualified
  • P-channel powered by trench Low Voltage (LV) technology
  • N-channel powered by Split-Gate Trench (SGT) technology
  • Low RDS(ON)
  • Side-wettable flanks ensure soldering stability
  • Automated optical inspection capability for cost-effective production
  • Compact yet high power density DFN3333 package

Specifications

  • ±20 gate-source voltage
  • -55°C to 175°C operating temperature range
  • Moisture Sensitivity Level 1 (MSL 1)
  • Epoxy meets UL 94V-0 flammability rating
  • Halogen-free, Pb-free, and RoHS-compliant

Applications

  • Battery management systems and DC-to-DC converters:
    • Efficient battery protection mechanisms
    • Enhanced performance in battery monitoring systems
    • High-efficiency power conversion capabilities
    • Reliable power supply solutions for various applications
  • Seat controls, electric water pumps and motor drives:
    • Optimal motor drive solutions for automotive systems
    • Improved motor performance and longevity
    • Effective solutions for seat controls and electric water applications
  • Lighting control systems and load switches:
    • Seamless integration for high-side or low-side switching applications
    • Enhanced safety features in automotive circuitry
    • Precision control for automotive lighting applications
    • Increased energy efficiency in lighting design
Micro Commercial Components (MCC) 40V & 60V Auto-Grade MOSFETs

Package Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) 40V & 60V Auto-Grade MOSFETs
View Results ( 2 ) Page
Part Number Datasheet Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Packaging Configuration Transistor Type Fall Time Rise Time Typical Turn-Off Delay Time Typical Turn-On Delay Time
MCGWF60N04YHE3-TP MCGWF60N04YHE3-TP Datasheet DFN-3333-8 N-Channel 40 V 60 A 3.9 mOhms 20 V 4 V 38 nC Reel Single Split Gate Trench MOSFET 11 ns 13 ns 24 ns 14 ns
MCGWF60N06YHE3-TP MCGWF60N06YHE3-TP Datasheet DFN-3333-8 N-Channel 60 V 60 A 6 mOhms 20 V 2.5 V 34.5 nC Reel Single Split Gate Trench MOSFET 12.4 ns 10.6 ns 29.5 ns 8.9 ns
Published: 2024-04-30 | Updated: 2025-06-20