Microchip Technology HV-D3 mSiC® Power Modules

Microchip Technology HV-D3 mSiC® Power Modules simplify and accelerate the adoption of Solid-State Transformers (SSTs) in AI hyperscale data centers and other high-voltage power applications. These high-efficiency power modules integrate 3.3kV Silicon Carbide (SiC) mSiC MOSFETs and Schottky diodes in an industry-standard 62mm package. This design construction enables efficient power delivery from medium-voltage grids directly to server racks. The HV-D3 modules deliver low switching losses, strong thermal performance, and high power density for demanding applications. Typical applications for Microchip Technology HV-D3 mSiC power modules include power transmission and distribution, industrial power, data centers, marine and aerospace, Electric Vehicle (EV) infrastructure, and renewable energy systems.

Phase Leg

The phase-leg module topology integrates two power switches in a half-bridge configuration, with a high-side and low-side device connected to a shared output node. This topology is used as a building block for single-phase and three-phase inverters, motor drives, and power conversion stages requiring bidirectional current flow and efficient switching.

Microchip Technology HV-D3 mSiC® Power Modules

Dual Common Source

The dual common-source module topology integrates two power MOSFETs that share a common source connection, providing independent drain terminals. This configuration offers greater flexibility for certain converter architectures and simplifies current sensing and gate-drive referencing. The dual common-source module topology is used in applications such as DC-DC converters, multi-level topologies, and specialized inverter designs, where control and layout optimization are priorities.

Microchip Technology HV-D3 mSiC® Power Modules

Features

  • High-efficiency power conversion:
    • Exhibits low switching and conduction losses
    • Improves overall system efficiency
    • Reduces heat generation
    • Enables higher switching frequencies
  • High-voltage and -current capability:
    • Supports high-voltage operation of up to 3.3kV
    • Delivers robust current capability for reliable, high-power conversion
  • Compact, integrated module form:
    • Multiple switches and diodes in a single package with standardized terminals
    • Simplified assembly
    • More compact and reliable solution compared to discrete device implementations
  • Superior thermal performance:
    • Thermal design with silicon nitride (Si3N4) substrate, including low junction-to-case thermal resistance and high junction temperature
    • Supports higher power density
    • Less-aggressive cooling requirements
  • Enhanced switching performance:
    • SiC technology supports fast switching transitions with minimal reverse recovery effects
    • Enables smaller, passive components
    • Potentially lowers system weight and cost
  • Robust high-voltage isolation:
    • Reliable modules designed for high-voltage applications
    • 6kV insulation, Comparative Tracking Index 600 (CTI 600) case, and robust Si3N4 substrate
    • Offers high dielectric strength and creepage distances
  • Design flexibility:
    • Half-bridge and common source configurations
    • Well-suited for 2-level and multi-level converters
  • Improved system reliability:
    • Better avalanche ruggedness, thermal stability, and tolerance to voltage stress
    • Longer service life
    • Fewer field failures

Applications

  • Power transmission and distribution:
    • Medium-voltage DC-DC converters
    • SSTs
    • High-voltage power supplies
  • Industrial power:
    • High-power Variable Frequency Drives (VFDs)
    • Pumps, compressors, and large industrial machinery
  • Data centers:
    • SSTs
    • Uninterruptible Power Supply (UPS) systems
    • Medium-voltage power planes and direct distribution
    • Centralized AC-DC conversion
  • Marine and aerospace:
    • Electric propulsion systems for ships and aircraft
    • High-voltage auxiliary power units
  • EV infrastructure:
    • Fast DC charging stations
    • High-voltage onboard chargers for commercial vehicles
  • Renewable energy systems:
    • Solar, central inverters, and string inverters
    • Wind turbine converters
    • Energy Storage Systems (ESS) and grid-tied inverters

Application Examples

Chart - Microchip Technology HV-D3 mSiC® Power Modules
Published: 2026-05-29 | Updated: 2026-09-02