Molex PowerWize 3.40mm Interconnects

Molex PowerWize 3.40mm Interconnects leverage Coeur socket technology to deliver power efficiency crucial for cost management. This high-power series features free-hanging and panel-mount housings and right-angle or vertical pin-in-paste reflow SMT-capable headers. Two mechanically keyed color options (black and white/natural) prevent mismating, and the connectors are touch-proof per UL 60950 for safety protection during handling. Molex PowerWize 3.40mm Interconnects offer optimal current-carrying capacity up to 75A with multiple contact beams that ensure low contact resistance, minimal heat generation, and low voltage drop. Positive-locking headers and receptacles provide secure mating and tactile feedback, and the headers support both pin-and-paste SMT reflow and wave solder processing to fit a variety of industrial automation, telecommunications, and networking applications.

Features

  • Multiple contact beams help ensure low contact resistance, low voltage drop, and minimal heat generation at contact interface
  • Finger touch-safe headers and receptacles
    • Designed per UL 60950
    • Isolates crimp contacts and prevents accidental contact with energized circuit
  • Positive-locking headers and receptacles offer tactile and audible feedback during system integration
  • Helps ensure secure mating and prevents cable assemblies from disengaging headers due to shock, vibration, or mishandling
  • Color coding prevents mismating white/natural receptacles with black headers, and vice-versa
  • Optimal current-carrying capacity
  • Mechanically keyed and color-coded connectors for geometric differences between black and white/natural connectors, ideal when multiple cable assemblies are used in same application
  • Design and manufacturing flexibility
    • Crimp contacts offering in 2 wire gauges
    • Headers designed for pin-and-paste SMT reflow processing and/or wave solder processing
    • Free-hanging plug housing allows for easier cable routing, connecting, and disconnecting during assembly
    • Panel-mount housing provides secure mating for connection stability and durability

Applications

  • Telecommunications
    • 5G/6G base stations
    • Data storage units
    • Power distribution units (PDU)
    • Digital cross-connect switches
    • Network routers
    • Servers
    • Uninterruptible power supplies (UPS)
  • Industrial automation
    • Battery farms
    • Factory equipment
    • Robotics
  • Networking
    • Circuit breakers
    • Data storage units
    • Enterprise switches
    • PDUs
    • Routers
    • Servers
    • UPS/battery storage units

Specifications

  • Maximum current
    • 8AWG: 56A
    • 10AWG: 42A
  • 600V voltage rating
  • 200 minimum mating cycles durability
  • -40°C to +125°C operating temperature range

Application Examples

Chart - Molex PowerWize 3.40mm Interconnects
Published: 2025-04-24 | Updated: 2026-08-24