Murata Power Solutions MPQ1800 & MPQ2000N Quarter-Brick DC-DC Converters
Murata Power Solutions MPQ1800 and MPQ2000N Quarter-Brick DC-DC Converters feature regulated 12V rails from 40VDC to 60VDC inputs. Murata MPQ1800/2000N DC-DC Converters share a 58.4mm L x 36.8mm W x 14.7mm H footprint. The MPQ2000N features a non-isolated 2000W, 167A output with up to 97.9% peak efficiency. The MPQ1800 integrates 700VDC isolation and delivers 1800W, 150A with up to 97.5% peak efficiency. Designed for digitally managed power systems, both devices offer PMBus 1.2 interfaces, active current sharing, event logging, baseplate thermal management, and integrated voltage, current, and temperature protections.
Features
- 2kW maximum power
- Quarter-brick footprint
- PMBus 1.2 supports system telemetry, configuration, and status monitoring for managed power architectures
- Black-box event recording captures operating events to support system diagnostics and fault analysis
- 97.9% peak efficiency
- Active current sharing supports parallel operation
- Integrated baseplate cooling
- -40°C to +85°C temperature operation
- Overvoltage, overcurrent, and overtemperature protections
Applications
- AI
- Graphics processing unit (GPU)/server platforms
- Storage
- Network switches
- CPU power
- Edge compute
Specifications
- MPQ2000N
- 167A maximum output
- 2000W power rating
- 97.9% maximum efficiency
- Non-isolated
- MPQ1800
- 150A maximum output
- 1800W power rating
- 97.5% maximum efficiency
- 700VDC isolation
- 40VDC to 60VDC input range, 54VDC nominal input
- 12V regulated output
- 238B, 7-event recording
- 58.4mm L x 36.8mm W x 14.7mm H
- 180kHz switching frequency
- Safety ratings
- UL 62368-1
- CSA C22.2 No. 62368-1-19
- IEC 62368-1:2018
- RoHS
Published: 2026-10-27
| Updated: 2026-11-02