Murrplastik EWT-PA Split-Flex Cable Protection Conduit

Murrplastik EWT-PA Split-Flex Cable Protection Conduit is a two-piece slit conduit system made from specially modified polyamide 6. The EWT-PA is designed for static applications with light-to-medium mechanical loads, providing a practical way to protect cables while maintaining easy access to the cable bundle. The two-piece construction allows the conduit to be opened and closed at any time, especially useful for pre-assembled cables, retrofit installations, and repair work. This Murrplastik cable protection conduit allows cables to be installed without disconnecting or reworking an existing cable assembly, simplifying maintenance and modifications.

The EWT-PA combines flexibility with mechanical protection and is suitable for a broad range of industrial cable-management applications. The material is halogen, phosphor, and cadmium-free, and the conduit provides resistance to common industrial substances, including alcohol, mineral oils, greases, and fuels. The EWT-PA operates from -40°C to +120°C, with short-term exposure up to +160°C. The conduit is available in nominal widths ranging from approximately 0.39" to 1.89" and offers multiple options for protecting cables of different bundle sizes.

Features

  • Two-piece slit conduit system
  • Can be opened and closed at any time
  • Suitable for pre-assembled cables
  • Ideal for retrofit and repair applications
  • Designed for static applications with light-to-medium mechanical loads
  • Good flexibility with mechanical cable protection
  • Modified polyamide 6 construction
  • Halogen-, phosphor-, and cadmium-free material
  • Flexural fatigue strength >15,000 cycles, according to IEC EN 61386
  • UL 94HB fire classification
  • Operating temperature
    • -40°C to +120°C (-40°F to +248°F)
    • Up to +160°C (+320°F) short term
  • Good resistance to alcohol, mineral oils, greases, and fuels

Applications

  • Industrial automation and machinery
  • Mechanical and plant engineering
  • Control cabinets and electrical equipment
  • Machine tools and manufacturing equipment
  • Cable routing and protection applications
  • Pre-assembled cable bundles
  • Retrofit and repair installations
  • Applications requiring repeatedly accessible cable protection

Dimensions

Mechanical Drawing - Murrplastik EWT-PA Split-Flex Cable Protection Conduit
Published: 2026-10-02 | Updated: 2026-10-07