MYIR MYC-JMX95 System-on-Modules (SOMs)

MYIR MYC-JMX95 System-on-Modules (SOMs) are powered by the NXP i.MX95 application processor, which comes in a 15mm x 15mm, 0.5mm pitch FCBGA package. The i.MX95 integrates up to six Arm® Cortex®-A55 cores and features a built-in Cortex-M33 that can be configured as a safety island, making it the first i.MX family device to support hardware-enforced functional safety. Built on NXP's Energy Flex architecture, the processor delivers an optimal balance of performance and power efficiency for industrial, Internet of Things (IoT), and automotive applications.

The i.MX95 also integrates advanced graphics and video cores, powerful vision and machine-learning acceleration, and an EdgeLock® secure enclave for hardware-level security, supporting energy-efficient edge computing. It has a rich set of peripherals, including USB 3.0/2.0, PCIe Gen3, CAN-FD, MIPI-CSI/DSI, SAI audio, and multiple UART/SPI/I2C interfaces. This makes the i.MX95 well-suited for a broad range of high-end industrial, automotive, medical, and AIoT applications requiring intelligent edge-AI features and optimized power architecture.

The MYIR MYC-JMX95X SOMs are fully compatible with Linux and come with a complete set of software packages. To help clients accelerate projects, the kernel source code and various peripheral drivers are included.

Features

  • Mechanical Parameters
    • 82mm x 50mm dimensions
    • 12-layer PCB layer design
    • +5V/2A power supply
    • -40°C to +85°C (industrial-grade) working temperature range
  • Processor
    • NXP i.MX95 processor (MIMX9596XVTXNAC)
      • Hexa-core 64-bit Arm Cortex-A55 microprocessor subsystem up to 1.8GHz
      • Cortex-M7 real-time core (up to 800MHz)
      • Cortex-M33 system-management core (up to 333MHz)
      • Integrated 2 TOPS eIQ Neutron NPU (INT8 at 1GHz)
      • Arm Mali-G310 3D GPU
  • Memory
    • 4GB/8GB LPDDR5(single-chip)
    • 32GB/64GB eMMC
    • 32Kbit EEPROM
  • Peripherals and signals routed to pins
    • Onboard Wi-Fi® 6 + BLUETOOTH® 5.4 module
    • Independent TPM 2.0 security chip
    • Power Management IC (PMIC)
    • 314-pin SMARC expansion connector
      • 2x RGMII
      • 1x PCIeGen3.0
      • 1x USB 2.0 OTG
      • 2x USB 3.0 Host
      • 2x USB 2.0 Host
      • 2x CAN FD
      • 4x UART
      • 2x SPI
      • 2x SAI
      • 1x uSDHC(SDIO)
      • 3x I2C
      • 1x MIPI-DSI/1x HDMI (transferred via MIPI-DSI)
      • 2x LVDS
      • 1x MIPI-CSI

Applications

  • Automotive
    • Blindspot monitoring system connectivity domain controllers
    • Digital instrument clusters
    • Driver monitoring systems (DMS) and occupant monitoring systems
    • Gateways
    • Multi-camera monitoring
  • Industrial
    • Factory automation
    • Machine visual inspection
    • Printers
    • Robotic controllers
    • Ruggedized HMI
    • Scanners

Block Diagram

Block Diagram - MYIR MYC-JMX95 System-on-Modules (SOMs)
Published: 2026-09-18 | Updated: 2026-09-22