Nisshinbo NC2650 1A Step-Down Switching Regulator

Nisshinbo NC2650 1A Step-Down Switching Regulator is a synchronous rectification step-down switching regulator using CMOS-based with PWM/PFM automatic alternating function. This product achieves an ultra-low quiescent current of only 85 nA, making it ideal for battery-powered portable devices such as wearables and IoT devices. Because this regulator exhibits high efficiency under light-load conditions, it extends battery life in intermittent-operation applications. It also enables the use of a small inductor (0.47μH), thereby reducing space requirements. The Nisshinbo NC2650 also delivers low-ripple voltage and fast load-transient response, providing stable power quality. The shutdown function is implemented by switching the EN pin, and auto-discharge can be selected, enabling flexible power supply design.

Features

  • 1.8V to 5.5V (6.5V (max.)) input voltage range
  • 0.8V to 3.3V (internally fixed) output voltage range
  • Output voltage accuracy
    • ±1% (VSET ≥ 1.2V)
    • ±1.5% (VSET < 1.2V)
  • 85nA (typ.) quiescent current
  • 80% (typ.) (VIN = 3.6V, VOUT = 1.8V, IOUT = 1uA) efficiency
  • 10mVpp (typ.) (IOUT = 500mA) ripple voltage
  • 1.45V (typ.) UVLO detection voltage
  • 170µs (typ.) soft-start time
  • Thermal shutdown function
    • Detection temperature of 150°C (typ.)
    • Release temperature of 120°C (typ.)
  • Auto discharge function

Applications

  • IoT edge terminals
  • Devices powered by coin/button/dry batteries
  • Alarms, smartwatches, etc.

Typical Applications

Application Circuit Diagram - Nisshinbo NC2650 1A Step-Down Switching Regulator
Published: 2026-07-20 | Updated: 2026-11-02