NMB Technologies IP55 Tacho Output Brushless DC Fans
NMB Technologies IP55 Tacho Output Brushless DC Fans offer a 12V to 24V voltage range, 0.8A maximum current, and a 6000 RPM maximum speed. These NMB fans feature a DC brushless motor, meet the IP55 ratings per IEC 60529 standards, and have a long life and high reliability with NMB rust-resistant precision ball bearings. Motor protection is achieved through auto-restart and polarity protection, so the motor withstands reverse connection for positive and negative leads. NMB IP55 DC Fans have an open-drain tacho signal output for fan speed.Features
- Long life
- High reliability
- Rust-resistant precision ball bearings
- Open drain tacho output
- Low power
Applications
- Factory automation
- Food processing
- Horticulture
- Refrigeration
- LED lighting
- Inverters
- Telecom
- EV charging
Specifications
- IP55 rated per IEC 60529 standard
- 12V to 24V voltage range
- 0.8A maximum current
- 3500 to 6000 RPM speed range
- 10MΩ insulation resistance
- 2.4W to 14.8W input power range
- 40,000 hours at +60°C life expectancy
Additional Resource
View Results ( 8 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 09225SE-12Q-FT-DW | ![]() |
DC Fans Tubeaxial Fan, 92x92x25mm, 12VDC, 64.9CFM, 3W, 40dBA, 3900RPM, 73Pa, IP55 Rated |
| 06025SE-24R-FT-DW | ![]() |
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 30CFM, 2.4W, 38.5dBA, 6000RPM, IP55 Rated |
| 08025SE-12Q-FT-DW | ![]() |
DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 54.7CFM, 3.12W, 39.5dBA, 4100RPM, 68Pa, IP55 |
| 08025SE-24R-FT-DW | ![]() |
DC Fans Tubeaxial Fan, 80x80x25mm, 24VDC, 60CFM, 4.08W, 42dBA, 4500RPM, 82Pa, IP55 Rated |
| 09225SE-24Q-FT-DW | ![]() |
DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 64.9CFM, 3.12W, 40dBA, 3900RPM, 73Pa, IP55 |
| 11925SE-12R-FT-DW | ![]() |
DC Fans DC Axial Fan, 119x119x25mm, 12VDC, 128.1CFM, 7.44W, 47dBA, 3500RPM, 89Pa, IP55 |
| 06025SE-12R-FT-DW | ![]() |
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 30CFM, 2.76W, 38.5dBA, 6000RPM, 101Pa, IP55 |
| 11925SE-24R-FT-DW | ![]() |
DC Fans DC Axial Fan, 119x119x25mm, 24VDC, 128.1CFM, 7.2W, 47dBA, 3500RPM, 89Pa, IP55 |
Published: 2022-04-15
| Updated: 2025-06-05