M5Stack Chain RGB Display Node

M5Stack Chain RGB Display Node is a full-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix. This display node supports individual pixel control, batch pixel writing, and high-speed full-screen buffer refresh, enabling smooth and detailed dynamic lighting effects and pixel animations. The Chain RGB display node offers built-in ASCII character rendering and font engine, supporting scrolling string display with freely specifiable colors or built-in color gradient effects. This display node also offers multi-level brightness adjustment and multi-angle screen rotation (0°, 90°, 180°, and 270°), adapting to various installation and viewing angles. The Chain RGB display node is powered by an STM32G031G8U6 microcontroller, and utilizes a UART serial daisy-chain communication protocol and features two HY2.0-4P expansion ports. This display node is suitable for applications such as color pixel light art, desktop ambiance lighting, creative signage, and smart device status indicators.

Features

  • Chain series
  • Full-color LED dot matrix display node
  • STM32G031G8U6 core MCU
  • 8 x 8 RGB LED dot matrix display unit
  • Built-in ASCII character font engine for character rendering
  • Supports RGB565 individual pixel control and batch writing
  • 64-pixel RGB565 frame buffer for full-screen refresh
  • Custom patterns and scrolling text display (maximum 32 characters per node)
  • Scrolling text supports fixed color and color gradient effects
  • 0°, 90°, 180°, and 270° screen rotation support
  • UART serial daisy-chain communication protocol
  • 2 x HY2.0-4P expansion ports for connecting Chain series devices

Applications

  • Pixel light art
  • Desktop ambiance lighting
  • Creative signage
  • Smart device status indicators

Specifications

  • DC 5V input power
  • UART 115200bps at 8N1 communication
  • 64 x WS2812E RGB LED
  • DC 5V standby power at 13.46mA
  • DC 5V working power at 127.51mA (maximum brightness white)
  • 0°C to 40°C working temperature
  • 24mm x 24mm x 16mm product size
  • 6.5g product weight
  • 138mm x 93mm x 11mm package size
  • 13.5g gross weight

Kit Contents

  • 1 x Chain RGB
  • 1 x Chain bridge

Overview

M5Stack Chain RGB Display Node

Videos

Published: 2026-08-11 | Updated: 2026-08-31