Panasonic Industry TA Aluminum Electrolytic Capacitors

Panasonic TA Series Aluminum Electrolytic Capacitors offer an endurance of 2000h at 125°C and a heat cycle range of 1000 cycles at -40°C to +125°C. These Panasonic TA capacitors are AEC-Q200 qualified and offer a 10µF to 4700µF capacitance range and 10VDC to 63VDC voltage range.

View Results ( 82 ) Page
Part Number Datasheet Description Capacitance Voltage Rating DC Ripple Current
EEU-TA1A472SB EEU-TA1A472SB Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 10volts AEC-Q200 4.7 mF 10 VDC 2.47 A
EEU-TA1C471B EEU-TA1C471B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded Radial Lead 470uF, 20%, 75mOhms, 16VDC 470 uF 16 VDC 945 mA
EEU-TA1A331 EEU-TA1A331 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 330uF 10volts AEC-Q200 330 uF 10 VDC 500 mA
EEU-TA1E102SB EEU-TA1E102SB Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 1 mF 25 VDC 1.8 A
EEU-TA1H101B EEU-TA1H101B Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 100 uF 50 VDC 555 mA
EEU-TA1C332SB EEU-TA1C332SB Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 16volts AEC-Q200 3.3 mF 16 VDC 2.47 A
EEU-TA1V102SB EEU-TA1V102SB Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 1 mF 35 VDC 2.18 A
EEU-TA1H471L EEU-TA1H471L Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50volts AEC-Q200 470 uF 50 VDC 1.65 A
EEU-TA1C472 EEU-TA1C472 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 16volts AEC-Q200 4.7 mF 16 VDC 3.27 A
EEU-TA1A332 EEU-TA1A332 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 3.3 mF 10 VDC 2.3 A
Published: 2015-12-30 | Updated: 2026-08-12