Panasonic EEF-JX SP-Cap Capacitors

Panasonic EEF-JX SP-Cap Capacitors are high-temperature, long-life aluminum electrolytic capacitors designed for 3000 hours of performance at +125°C. These surface-mount devices operate over a -55°C to +125°C temperature range and feature a 2V to 6.3V rated voltage range and a 1.6V to 5V category voltage range. Panasonic EEF-JX SP-Cap Capacitors offer 3mΩ to 15mΩ maximum equivalent series resistance (ESR), 120µF to 470µF rated capacitance, and ±20% capacitance tolerance. Applications include power circuits, network devices, smart meters, and power management systems.

Features

  • Surface-mount type
  • High temperature
  • Long life
  • Halogen free
  • RoHS and REACH compliant

Applications

  • Power circuits for CPU, GPU
  • Power circuits for FPGA, ASIC on base stations
  • Network devices
  • Smart meters
  • Power management systems

Specifications

  • 1.9mm maximum product height
  • 3mΩ to 15mΩ maximum ESR
  • 2V to 6.3V rated voltage range
  • 1.6V to 5V category voltage range
  • 120μF to 470μF capacitance range
  • ±20% capacitance tolerance (120Hz / +20°C)
  • 3000hrs endurance at +125°C, category voltage applied
  • 1000hrs damp heat at +85°C, 85% RH, no applied voltage
  • -55°C to +125°C operating temperature range
Published: 2022-03-02 | Updated: 2026-09-15