Panasonic Industry FX-500 Series Digital Fiber Sensors
Panasonic Industry FX-501 Digital Fiber Sensors feature a 12VDC to 24VDC supply voltage range and power consumption of 960mW and 680mW. These sensors offer NPN and PNP open-collector transistor outputs with a maximum sink current of 100mA. The FX-501 digital fiber sensors provide a light-ON or dark-ON switchable output mode. These sensors offer UL/cUL certification, CE marking (EMC directive, RoHS directive), and UKCA marking (EMC regulations, RoHS regulations).
Features
- 12VDC to 24VDC supply voltage range
- Power consumption:
- 960mW (40mA or less at 24V)
- 680mW (28mA or less at 24V)
- 100mA maximum sink current
- NPN and PNP open-collector transistor output types
- Light-ON or dark-ON switchable output mode
Videos
Published: 2025-12-17
| Updated: 2026-10-21